



UUA1H470MNL1GS | |
|---|---|
DigiKey Part Number | 493-9462-2-ND - Tape & Reel (TR) 493-9462-1-ND - Cut Tape (CT) 493-9462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUA1H470MNL1GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUA1H470MNL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 50 | 8,97880 Kč | 448,94 Kč |
| 100 | 8,05480 Kč | 805,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,45982 Kč | 3 229,91 Kč |
| 1 000 | 5,95713 Kč | 5 957,13 Kč |
| 1 500 | 5,70334 Kč | 8 555,01 Kč |
| 2 500 | 5,42034 Kč | 13 550,85 Kč |
| 3 500 | 5,25394 Kč | 18 388,79 Kč |
| 5 000 | 5,09319 Kč | 25 465,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

