
EEE-HBE470UAP | |
|---|---|
DigiKey Part Number | PCE4794TR-ND - Tape & Reel (TR) PCE4794CT-ND - Cut Tape (CT) PCE4794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBE470UAP |
Description | CAP ALUM 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBE470UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 110.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1E470AP | Panasonic Industry | 2 485 | PCE4543CT-ND | 13,65000 Kč | Direct |
| EEE-HA1E470WP | Panasonic Industry | 28 588 | PCE4206CT-ND | 9,45000 Kč | Direct |
| EEE-HAE470WAP | Panasonic Industry | 2 103 | PCE4711CT-ND | 11,34000 Kč | Direct |
| EEE-FK1E470AP | Panasonic Industry | 8 762 | PCE4411CT-ND | 12,60000 Kč | Upgrade |
| EEE-FK1E470P | Panasonic Industry | 59 644 | PCE3804CT-ND | 10,71000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,10620 Kč | 305,31 Kč |
| 100 | 5,44270 Kč | 544,27 Kč |
| 500 | 4,29620 Kč | 2 148,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86195 Kč | 3 861,95 Kč |
| 2 000 | 3,56641 Kč | 7 132,82 Kč |
| 3 000 | 3,41721 Kč | 10 251,63 Kč |
| 5 000 | 3,25091 Kč | 16 254,55 Kč |
| 7 000 | 3,15315 Kč | 22 072,05 Kč |
| 10 000 | 3,05870 Kč | 30 587,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

