
EEE-HBC101UAP | |
|---|---|
DigiKey Part Number | PCE4783TR-ND - Tape & Reel (TR) PCE4783CT-ND - Cut Tape (CT) PCE4783DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HBC101UAP |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HBC101UAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101SP | Panasonic Industry | 2 712 | P18954CT-ND | 13,44000 Kč | Direct |
| EEE-FK1C101AP | Panasonic Industry | 21 480 | PCE4400CT-ND | 12,60000 Kč | Upgrade |
| EEE-FT1E101AP | Panasonic Industry | 19 508 | PCE5007CT-ND | 15,33000 Kč | Upgrade |
| EEE-FT1V101AP | Panasonic Industry | 25 876 | PCE5016CT-ND | 13,86000 Kč | Upgrade |
| AFK107M16D16T-F | Cornell Dubilier Knowles | 62 650 | 338-2140-1-ND | 17,43000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,10620 Kč | 305,31 Kč |
| 100 | 5,44270 Kč | 544,27 Kč |
| 500 | 4,29620 Kč | 2 148,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86195 Kč | 3 861,95 Kč |
| 2 000 | 3,56641 Kč | 7 132,82 Kč |
| 3 000 | 3,41721 Kč | 10 251,63 Kč |
| 5 000 | 3,25091 Kč | 16 254,55 Kč |
| 7 000 | 3,15315 Kč | 22 072,05 Kč |
| 10 000 | 3,05870 Kč | 30 587,00 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

