
EEE-FT1E101AP | |
|---|---|
DigiKey Part Number | PCE5007TR-ND - Tape & Reel (TR) PCE5007CT-ND - Cut Tape (CT) PCE5007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1E101AP |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1E101AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 195 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 50 | 7,16880 Kč | 358,44 Kč |
| 100 | 6,40440 Kč | 640,44 Kč |
| 500 | 5,08908 Kč | 2 544,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,58827 Kč | 4 588,27 Kč |
| 2 000 | 4,24947 Kč | 8 498,94 Kč |
| 3 000 | 4,07844 Kč | 12 235,32 Kč |
| 5 000 | 3,88774 Kč | 19 438,70 Kč |
| 7 000 | 3,77565 Kč | 26 429,55 Kč |
| 10 000 | 3,66739 Kč | 36 673,90 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

