
EEE-HAH470XAP | |
|---|---|
DigiKey Part Number | PCE4717TR-ND - Tape & Reel (TR) PCE4717CT-ND - Cut Tape (CT) PCE4717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAH470XAP |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAH470XAP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 63 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 107.1 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.303" (7.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HBH470YAP | Panasonic Industry | 1 176 | PCE4800CT-ND | 15,43000 Kč | Direct |
| EEE-FK1H470XP | Panasonic Industry | 23 920 | PCE3816CT-ND | 13,35000 Kč | Upgrade |
| EEE-FC1H470P | Panasonic Industry | 44 746 | PCE4020CT-ND | 18,77000 Kč | Similar |
| EEE-HA1H470AP | Panasonic Industry | 2 415 | PCE4675CT-ND | 19,60000 Kč | Similar |
| EEE-HA1H470P | Panasonic Industry | 146 | PCE4220CT-ND | 17,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 50 | 5,83120 Kč | 291,56 Kč |
| 100 | 5,19300 Kč | 519,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,72317 Kč | 3 350,85 Kč |
| 1 800 | 3,43142 Kč | 6 176,56 Kč |
| 2 700 | 3,28420 Kč | 8 867,34 Kč |
| 4 500 | 3,11994 Kč | 14 039,73 Kč |
| 6 300 | 3,02342 Kč | 19 047,55 Kč |
| 9 000 | 2,93013 Kč | 26 371,17 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

