
EEE-HA1V470AP | |
|---|---|
DigiKey Part Number | PCE4686TR-ND - Tape & Reel (TR) PCE4686CT-ND - Cut Tape (CT) PCE4686DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1V470AP |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1V470AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 98 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 166.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V470AP | Panasonic Industry | 1 071 | PCE4369CT-ND | 16,59000 Kč | Direct |
| EEE-FC1V470P | Panasonic Industry | 1 995 | PCE4031CT-ND | 13,86000 Kč | Direct |
| EEE-HA1J470UP | Panasonic Industry | 9 000 | PCE4233CT-ND | 15,54000 Kč | Direct |
| EEE-HB1V470AP | Panasonic Industry | 676 | PCE4776CT-ND | 21,84000 Kč | Direct |
| EEE-FK1J470P | Panasonic Industry | 444 | PCE3823CT-ND | 19,32000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 50 | 8,35720 Kč | 417,86 Kč |
| 100 | 7,48790 Kč | 748,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,87860 Kč | 2 939,30 Kč |
| 1 000 | 5,41412 Kč | 5 414,12 Kč |
| 1 500 | 5,17965 Kč | 7 769,47 Kč |
| 2 500 | 4,91824 Kč | 12 295,60 Kč |
| 3 500 | 4,76451 Kč | 16 675,78 Kč |
| 5 000 | 4,61595 Kč | 23 079,75 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

