
EEE-FK1J470P | |
|---|---|
DigiKey Part Number | PCE3823TR-ND - Tape & Reel (TR) PCE3823CT-ND - Cut Tape (CT) PCE3823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1J470P |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1J470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 187.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M63F24T-F | Cornell Dubilier Knowles | 8 750 | 338-2203-1-ND | 1,71000 Kč | Similar |
| AHA476M63F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M63F24T-FCT-ND | 1,33000 Kč | Similar |
| MAL215099801E3 | Vishay Beyschlag/Draloric/BC Components | 1 653 | 4401PHCT-ND | 2,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 12,22100 Kč | 122,21 Kč |
| 50 | 9,23500 Kč | 461,75 Kč |
| 100 | 8,28580 Kč | 828,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,53206 Kč | 3 266,03 Kč |
| 1 000 | 6,02685 Kč | 6 026,85 Kč |
| 1 500 | 5,77165 Kč | 8 657,48 Kč |
| 2 500 | 5,48720 Kč | 13 718,00 Kč |
| 3 500 | 5,31999 Kč | 18 619,97 Kč |
| 5 000 | 5,15841 Kč | 25 792,05 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

