
MAL215099801E3 | |
|---|---|
DigiKey Part Number | 4401PHTR-ND - Tape & Reel (TR) 4401PHCT-ND - Cut Tape (CT) 4401PHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAL215099801E3 |
Description | CAP ALUM 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2500 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 390 mA @ 100 kHz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
Lifetime @ Temp. 2500 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 36,80900 Kč | 368,09 Kč |
| 50 | 29,03180 Kč | 1 451,59 Kč |
| 100 | 26,57930 Kč | 2 657,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,94962 Kč | 10 974,81 Kč |
| 1 000 | 20,64649 Kč | 20 646,49 Kč |
| 1 500 | 19,98911 Kč | 29 983,67 Kč |
| 2 500 | 19,25642 Kč | 48 141,05 Kč |
| 3 500 | 18,82603 Kč | 65 891,10 Kč |
| 5 000 | 18,41029 Kč | 92 051,45 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |

