
EEE-HA1J470UP | |
|---|---|
DigiKey Part Number | PCE4233TR-ND - Tape & Reel (TR) PCE4233CT-ND - Cut Tape (CT) PCE4233DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1J470UP |
Description | CAP ALUM 47UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1J470UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 45 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 76.5 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1J470P | Panasonic Industry | 1 055 | 10-EEE-FN1J470PCT-ND | 19,74000 Kč | MFR Recommended |
| EEE-FK1J470P | Panasonic Industry | 444 | PCE3823CT-ND | 19,32000 Kč | Upgrade |
| EEE-TG1J470UP | Panasonic Industry | 40 | PCE4093CT-ND | 25,41000 Kč | Upgrade |
| EEE-HA1J470P | Panasonic Industry | 500 | PCE4232CT-ND | 19,32000 Kč | Similar |
| EMVH630ARA470MHA0G | Chemi-Con | 0 | 565-EMVH630ARA470MHA0GCT-ND | 22,47000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 50 | 7,27380 Kč | 363,69 Kč |
| 100 | 6,49890 Kč | 649,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,07270 Kč | 2 536,35 Kč |
| 1 000 | 4,66009 Kč | 4 660,09 Kč |
| 1 500 | 4,45171 Kč | 6 677,57 Kč |
| 2 500 | 4,21942 Kč | 10 548,55 Kč |
| 3 500 | 4,08285 Kč | 14 289,97 Kč |
| 5 000 | 3,95090 Kč | 19 754,50 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

