
EEE-HA1H330UP | |
|---|---|
DigiKey Part Number | PCE4217TR-ND - Tape & Reel (TR) PCE4217CT-ND - Cut Tape (CT) PCE4217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H330UP |
Description | CAP ALUM 33UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H330UP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H330P | Panasonic Industry | 6 464 | PCE3813CT-ND | 0,57000 Kč | Upgrade |
| EEE-FC1H330P | Panasonic Industry | 5 922 | PCE4018CT-ND | 0,69000 Kč | Similar |
| EEE-HA1H330AP | Panasonic Industry | 1 000 | PCE4673CT-ND | 0,65000 Kč | Similar |
| EEE-HA1H330P | Panasonic Industry | 17 | PCE4216CT-ND | 0,59000 Kč | Similar |
| EEE-HA1H330XP | Panasonic Industry | 1 445 | PCE4218CT-ND | 0,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,21000 Kč | 82,10 Kč |
| 50 | 6,11880 Kč | 305,94 Kč |
| 100 | 5,45110 Kč | 545,11 Kč |
| 500 | 4,30376 Kč | 2 151,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,86888 Kč | 3 868,88 Kč |
| 2 000 | 3,57292 Kč | 7 145,84 Kč |
| 3 000 | 3,42358 Kč | 10 270,74 Kč |
| 5 000 | 3,25704 Kč | 16 285,20 Kč |
| 7 000 | 3,15912 Kč | 22 113,84 Kč |
| 10 000 | 3,06451 Kč | 30 645,10 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

