
EEE-HA1C470P | |
|---|---|
DigiKey Part Number | PCE4189TR-ND - Tape & Reel (TR) PCE4189CT-ND - Cut Tape (CT) PCE4189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C470P |
Description | CAP ALUM 47UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C470P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 70 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 119 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C470AP | Panasonic Industry | 5 012 | PCE4530CT-ND | 0,55000 Kč | Direct |
| EEE-FP1E470AP | Panasonic Industry | 2 485 | PCE4543CT-ND | 0,55000 Kč | Direct |
| EEE-FP1V470AP | Panasonic Industry | 32 068 | PCE4552CT-ND | 0,51000 Kč | Direct |
| EEE-HBE470UAP | Panasonic Industry | 566 | PCE4794CT-ND | 0,54000 Kč | Direct |
| EEE-FN1V470P | Panasonic Industry | 16 409 | 10-EEE-FN1V470PCT-ND | 0,46000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 50 | 3,86360 Kč | 193,18 Kč |
| 100 | 3,41640 Kč | 341,64 Kč |
| 500 | 2,64658 Kč | 1 323,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,35913 Kč | 2 359,13 Kč |
| 2 000 | 2,16038 Kč | 4 320,76 Kč |
| 3 000 | 2,05997 Kč | 6 179,91 Kč |
| 5 000 | 1,94798 Kč | 9 739,90 Kč |
| 7 000 | 1,88214 Kč | 13 174,98 Kč |
| 10 000 | 1,81851 Kč | 18 185,10 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

