
EEE-HA1C220WR | |
|---|---|
DigiKey Part Number | PCE4182TR-ND - Tape & Reel (TR) PCE4182CT-ND - Cut Tape (CT) PCE4182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1C220WR |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1C220WR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 47.6 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FPC220UAR | Panasonic Industry | 4 098 | PCE4529CT-ND | 11,13000 Kč | Direct |
| EEE-FN1C220R | Panasonic Industry | 19 375 | 10-EEE-FN1C220RCT-ND | 8,82000 Kč | MFR Recommended |
| EEE-FC1C220R | Panasonic Industry | 8 091 | PCE3997CT-ND | 9,45000 Kč | Similar |
| EEE-HA1C220R | Panasonic Industry | 10 814 | PCE4181CT-ND | 8,19000 Kč | Similar |
| EEE-HB1C220AR | Panasonic Industry | 1 979 | PCE4745CT-ND | 9,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 50 | 3,44780 Kč | 172,39 Kč |
| 100 | 3,04680 Kč | 304,68 Kč |
| 500 | 2,34926 Kč | 1 174,63 Kč |
| 1 000 | 2,12899 Kč | 2 128,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,90977 Kč | 3 819,54 Kč |
| 4 000 | 1,75995 Kč | 7 039,80 Kč |
| 6 000 | 1,68432 Kč | 10 105,92 Kč |
| 10 000 | 1,59996 Kč | 15 999,60 Kč |
| 14 000 | 1,55037 Kč | 21 705,18 Kč |
| 20 000 | 1,50247 Kč | 30 049,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

