
EEE-FC1C220R | |
|---|---|
DigiKey Part Number | PCE3997TR-ND - Tape & Reel (TR) PCE3997CT-ND - Cut Tape (CT) PCE3997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C220R |
Description | CAP ALUM 22UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C220R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 71.25 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FP1C220AR | Panasonic Industry | 1 395 | PCE4528CT-ND | 12,18000 Kč | Upgrade |
| EEE-FP1E220AR | Panasonic Industry | 149 | PCE4540CT-ND | 12,18000 Kč | Upgrade |
| EEE-FP1V220AR | Panasonic Industry | 2 697 | PCE4550CT-ND | 12,18000 Kč | Upgrade |
| EEE-HA1E220WR | Panasonic Industry | 5 519 | PCE4198CT-ND | 8,61000 Kč | Upgrade |
| EEE-HA1V220WR | Panasonic Industry | 3 608 | PCE4240CT-ND | 8,61000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 50 | 4,24580 Kč | 212,29 Kč |
| 100 | 3,76280 Kč | 376,28 Kč |
| 500 | 2,92586 Kč | 1 462,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,61257 Kč | 2 612,57 Kč |
| 2 000 | 2,39671 Kč | 4 793,42 Kč |
| 3 000 | 2,28766 Kč | 6 862,98 Kč |
| 5 000 | 2,16607 Kč | 10 830,35 Kč |
| 7 000 | 2,09455 Kč | 14 661,85 Kč |
| 10 000 | 2,02547 Kč | 20 254,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

