22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-HA1C220R

DigiKey Part Number
PCE4181TR-ND - Tape & Reel (TR)
PCE4181CT-ND - Cut Tape (CT)
PCE4181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-HA1C220R
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-HA1C220R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
39 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
66.3 mA @ 10 kHz
Part Status
Not For New Designs
Size / Dimension
0.197" Dia (5.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Base Product Number
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FP1C220ARPanasonic Industry1 395PCE4528CT-ND0,49000 KčDirect
EEE-FP1E220ARPanasonic Industry149PCE4540CT-ND0,49000 KčDirect
EEE-FP1V220ARPanasonic Industry2 697PCE4550CT-ND0,49000 KčDirect
EEE-HAE220WARPanasonic Industry2 000PCE4707CT-ND0,38000 KčDirect
EEE-HAV220WARPanasonic Industry1 344PCE4727CT-ND0,38000 KčDirect
In-Stock: 10 814
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
503,64940 Kč182,47 Kč
1003,22530 Kč322,53 Kč
5002,49246 Kč1 246,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,21949 Kč2 219,49 Kč
2 0002,03030 Kč4 060,60 Kč
3 0001,93476 Kč5 804,28 Kč
5 0001,82817 Kč9 140,85 Kč
7 0001,76551 Kč12 358,57 Kč
10 0001,70495 Kč17 049,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč