
EEE-HAE220WAR | |
|---|---|
DigiKey Part Number | PCE4707TR-ND - Tape & Reel (TR) PCE4707CT-ND - Cut Tape (CT) PCE4707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HAE220WAR |
Description | CAP ALUM 22UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HAE220WAR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 59.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 50 | 4,31300 Kč | 215,65 Kč |
| 100 | 3,82370 Kč | 382,37 Kč |
| 500 | 2,97458 Kč | 1 487,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,65688 Kč | 2 656,88 Kč |
| 2 000 | 2,43808 Kč | 4 876,16 Kč |
| 3 000 | 2,32756 Kč | 6 982,68 Kč |
| 5 000 | 2,20429 Kč | 11 021,45 Kč |
| 7 000 | 2,13181 Kč | 14 922,67 Kč |
| 10 000 | 2,06177 Kč | 20 617,70 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

