
EEE-FT1H470AP | |
|---|---|
DigiKey Part Number | PCE5023TR-ND - Tape & Reel (TR) PCE5023CT-ND - Cut Tape (CT) PCE5023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FT1H470AP |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 680mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FT1H470AP Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 126.8 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 680mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK476M50E16T-F | Cornell Dubilier Knowles | 2 902 | 338-2201-1-ND | 1,34000 Kč | Similar |
| AFK476M50X16T-F | Cornell Dubilier Knowles | 4 | 338-2202-1-ND | 0,94000 Kč | Similar |
| AHA476M50F24T-F | Cornell Dubilier Knowles | 500 | 338-AHA476M50F24T-FCT-ND | 1,25000 Kč | Similar |
| AHA476M50X16T-F | Cornell Dubilier Knowles | 900 | 338-AHA476M50X16T-FCT-ND | 0,92000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 9,51000 Kč | 95,10 Kč |
| 50 | 7,12000 Kč | 356,00 Kč |
| 100 | 6,36090 Kč | 636,09 Kč |
| 500 | 5,05454 Kč | 2 527,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,55714 Kč | 4 557,14 Kč |
| 2 000 | 4,22063 Kč | 8 441,26 Kč |
| 3 000 | 4,05076 Kč | 12 152,28 Kč |
| 5 000 | 3,86135 Kč | 19 306,75 Kč |
| 7 000 | 3,75003 Kč | 26 250,21 Kč |
| 10 000 | 3,64250 Kč | 36 425,00 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |

