470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FT1E471GP

DigiKey Part Number
PCE5116TR-ND - Tape & Reel (TR)
PCE5116CT-ND - Cut Tape (CT)
PCE5116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FT1E471GP
Description
CAP ALUM 470UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FT1E471GP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
552.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
850 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10JZV470M8X10.5Rubycon4821189-10JZV470M8X10.5CT-ND20,44000 KčSimilar
10SEV470M8X10.5Rubycon3851189-10SEV470M8X10.5CT-ND21,06000 KčSimilar
16JGV470M8X10.5Rubycon5001189-16JGV470M8X10.5CT-ND20,65000 KčSimilar
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,11000 Kč27,11 Kč
1017,33100 Kč173,31 Kč
5013,27240 Kč663,62 Kč
10011,98770 Kč1 198,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5009,59478 Kč4 797,39 Kč
1 0008,91030 Kč8 910,30 Kč
1 5008,56494 Kč12 847,41 Kč
2 5008,17986 Kč20 449,65 Kč
3 5007,95357 Kč27 837,49 Kč
5 0007,73489 Kč38 674,45 Kč
Manufacturers Standard Package
Unit Price without VAT:27,11000 Kč
Unit Price with VAT:32,80310 Kč