47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FP1C470AP

DigiKey Part Number
PCE4530TR-ND - Tape & Reel (TR)
PCE4530CT-ND - Cut Tape (CT)
PCE4530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FP1C470AP
Description
CAP ALUM 47UF 20% 16V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FP1C470AP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
300 mA @ 100 kHz
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.228" (5.80mm)
Voltage - Rated
16 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
260mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FK1C470APPanasonic Industry5 795PCE4398CT-ND0,51000 KčDirect
EEE-FT1H470APPanasonic Industry5PCE5023CT-ND0,63000 KčUpgrade
EEE-FP1E470APPanasonic Industry2 442PCE4543CT-ND0,56000 KčParametric Equivalent
16TZV47M6.3X6.1Rubycon8 7081189-1132-1-ND0,45000 KčDirect
AFK476M16D16T-FCornell Dubilier Knowles338338-2197-1-ND1,00000 KčDirect
In-Stock: 4 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,56000 Kč13,56 Kč
108,50900 Kč85,09 Kč
506,34420 Kč317,21 Kč
1005,66020 Kč566,02 Kč
5004,47518 Kč2 237,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,02615 Kč4 026,15 Kč
2 0003,72115 Kč7 442,30 Kč
3 0003,56719 Kč10 701,57 Kč
5 0003,39557 Kč16 977,85 Kč
7 0003,29463 Kč23 062,41 Kč
10 0003,19715 Kč31 971,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,56000 Kč
Unit Price with VAT:16,40760 Kč