
EEE-FK2A220P | |
|---|---|
DigiKey Part Number | PCE3845TR-ND - Tape & Reel (TR) PCE3845CT-ND - Cut Tape (CT) PCE3845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK2A220P |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK2A220P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 97.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 130 mA @ 100 kHz |
Part Status Active | Impedance 1.3 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AFK226M2AF24VT-F | Cornell Dubilier Knowles | 6 | 338-4233-1-ND | 98,90000 Kč | Direct |
| 63SEV22M8X10.5 | Rubycon | 350 | 1189-63SEV22M8X10.5CT-ND | 19,53000 Kč | Similar |
| AHA226M2AF24T-F | Cornell Dubilier Knowles | 500 | 338-AHA226M2AF24T-FCT-ND | 34,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 50 | 9,13000 Kč | 456,50 Kč |
| 100 | 8,19130 Kč | 819,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,45436 Kč | 3 227,18 Kč |
| 1 000 | 5,95398 Kč | 5 953,98 Kč |
| 1 500 | 5,70124 Kč | 8 551,86 Kč |
| 2 500 | 5,41950 Kč | 13 548,75 Kč |
| 3 500 | 5,25388 Kč | 18 388,58 Kč |
| 5 000 | 5,09382 Kč | 25 469,10 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |

