22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SEV22M8X10.5

DigiKey Part Number
1189-63SEV22M8X10.5TR-ND - Tape & Reel (TR)
1189-63SEV22M8X10.5CT-ND - Cut Tape (CT)
1189-63SEV22M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63SEV22M8X10.5
Description
CAP ALUM 22UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
63SEV22M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
75 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
112.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100SEV22M8X10.5Rubycon1 3591189-2383-1-ND19,74000 KčParametric Equivalent
EEE-TG1J220PPanasonic Industry1 640PCE4087CT-ND24,78000 KčDirect
UCZ1J220MCL1GSNichicon989493-7035-1-ND22,47000 KčDirect
AFK226M2AF24T-FCornell Dubilier Knowles1 111338-2162-1-ND45,15000 KčUpgrade
AFK226M2AF24VT-FCornell Dubilier Knowles6338-4233-1-ND98,90000 KčUpgrade
In-Stock: 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,34700 Kč123,47 Kč
509,32320 Kč466,16 Kč
1008,35930 Kč835,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,70340 Kč3 351,70 Kč
1 0006,18076 Kč6 180,76 Kč
1 5005,91709 Kč8 875,64 Kč
2 5005,62293 Kč14 057,33 Kč
3 5005,45000 Kč19 075,00 Kč
5 0005,28293 Kč26 414,65 Kč
Manufacturers Standard Package
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč