
100SEV22M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2383-2-ND - Tape & Reel (TR) 1189-2383-1-ND - Cut Tape (CT) 1189-2383-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100SEV22M8X10.5 |
Description | CAP ALUM 22UF 20% 100V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100SEV22M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 195 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 100 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,45200 Kč | 124,52 Kč |
| 50 | 9,39880 Kč | 469,94 Kč |
| 100 | 8,43280 Kč | 843,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,76388 Kč | 3 381,94 Kč |
| 1 000 | 6,23746 Kč | 6 237,46 Kč |
| 1 500 | 5,97183 Kč | 8 957,74 Kč |
| 2 500 | 5,67551 Kč | 14 188,77 Kč |
| 3 500 | 5,50136 Kč | 19 254,76 Kč |
| 5 000 | 5,33311 Kč | 26 665,55 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

