22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA226M2AF24T-F

DigiKey Part Number
338-AHA226M2AF24T-FTR-ND - Tape & Reel (TR)
338-AHA226M2AF24T-FCT-ND - Cut Tape (CT)
338-AHA226M2AF24T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA226M2AF24T-F
Description
CAP ALUM 22UF 20% 100V SMD
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 13.6Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
55 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
93.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.402" (10.20mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
13.6Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M2AF24T-FCornell Dubilier Knowles1 111338-2162-1-ND45,15000 KčSimilar
AFK226M2AF24VT-FCornell Dubilier Knowles6338-4233-1-ND98,90000 KčParametric Equivalent
EEE-FK2A220PPanasonic Industry3 906PCE3845CT-ND19,11000 KčDirect
In-Stock: 500
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1022,34200 Kč223,42 Kč
5017,27720 Kč863,86 Kč
10015,67500 Kč1 567,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,91586 Kč6 457,93 Kč
1 00012,04718 Kč12 047,18 Kč
1 50011,60881 Kč17 413,22 Kč
2 50011,12020 Kč27 800,50 Kč
3 50010,83305 Kč37 915,68 Kč
5 00010,55565 Kč52 778,25 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč