22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK2A220P

DigiKey Part Number
PCE3845TR-ND - Tape & Reel (TR)
PCE3845CT-ND - Cut Tape (CT)
PCE3845DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK2A220P
Description
CAP ALUM 22UF 20% 100V SMD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK2A220P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
97.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
130 mA @ 100 kHz
Part Status
Active
Impedance
1.3 Ohms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
100 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK226M2AF24VT-FCornell Dubilier Knowles6338-4233-1-ND98,90000 KčDirect
63SEV22M8X10.5Rubycon3501189-63SEV22M8X10.5CT-ND19,53000 KčSimilar
AHA226M2AF24T-FCornell Dubilier Knowles500338-AHA226M2AF24T-FCT-ND34,44000 KčSimilar
In-Stock: 3 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1012,09500 Kč120,95 Kč
509,13000 Kč456,50 Kč
1008,19130 Kč819,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,45436 Kč3 227,18 Kč
1 0005,95398 Kč5 953,98 Kč
1 5005,70124 Kč8 551,86 Kč
2 5005,41950 Kč13 548,75 Kč
3 5005,25388 Kč18 388,58 Kč
5 0005,09382 Kč25 469,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč