
EEE-FK1H221P | |
|---|---|
DigiKey Part Number | PCE3812TR-ND - Tape & Reel (TR) PCE3812CT-ND - Cut Tape (CT) PCE3812DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1H221P |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1H221P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,31300 Kč | 133,13 Kč |
| 50 | 10,08320 Kč | 504,16 Kč |
| 100 | 9,06270 Kč | 906,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,16956 Kč | 3 584,78 Kč |
| 1 000 | 6,62550 Kč | 6 625,50 Kč |
| 1 500 | 6,35063 Kč | 9 525,94 Kč |
| 2 500 | 6,04440 Kč | 15 111,00 Kč |
| 3 500 | 5,86426 Kč | 20 524,91 Kč |
| 5 000 | 5,69029 Kč | 28 451,45 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

