Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar

EEE-FK1E102AQ | |
|---|---|
DigiKey Part Number | PCE4845TR-ND - Tape & Reel (TR) PCE4845CT-ND - Cut Tape (CT) PCE4845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1E102AQ |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1E102AQ Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1E102AQ | Panasonic Industry | 1 833 | PCE5247CT-ND | 36,96000 Kč | Parametric Equivalent |
| EEV-FK1E102Q | Panasonic Industry | 0 | PCE3462CT-ND | 32,55000 Kč | Parametric Equivalent |
| EEV-FK1E102V | Panasonic Industry | 2 | P124620CT-ND | 48,93000 Kč | Parametric Equivalent |
| AFK108M25H32T-F | Cornell Dubilier Knowles | 5 | 338-2149-1-ND | 70,13000 Kč | Similar |
| MAL215099614E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 4395PHTR-ND | 30,91116 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 50 | 17,08400 Kč | 854,20 Kč |
| 100 | 15,49650 Kč | 1 549,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,91535 Kč | 2 783,07 Kč |
| 400 | 12,83660 Kč | 5 134,64 Kč |
| 600 | 12,29188 Kč | 7 375,13 Kč |
| 1 000 | 11,68455 Kč | 11 684,55 Kč |
| 1 400 | 11,32752 Kč | 15 858,53 Kč |
| 2 000 | 10,98259 Kč | 21 965,18 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |






