100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEE-FK1E101XP

DigiKey Part Number
PCE3797TR-ND - Tape & Reel (TR)
PCE3797CT-ND - Cut Tape (CT)
PCE3797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EEE-FK1E101XP
Description
CAP ALUM 100UF 20% 25V SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEE-FK1E101XP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
280 mA @ 100 kHz
Part Status
Active
Impedance
340 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-FTH101XAPPanasonic Industry138 827PCE5024CT-ND0,83000 KčUpgrade
UCM1H101MCL1GSNichicon1 266493-14533-1-ND0,59000 KčDirect
35JZV100M6.3X8Rubycon1 2841189-35JZV100M6.3X8CT-ND0,60000 KčUpgrade
35SGV100M6.3X8Rubycon8671189-35SGV100M6.3X8CT-ND0,50000 KčUpgrade
35TKV100M6.3X8Rubycon1 7931189-35TKV100M6.3X8CT-ND0,81000 KčUpgrade
In-Stock: 9 623
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,35000 Kč13,35 Kč
108,30000 Kč83,00 Kč
506,18160 Kč309,08 Kč
1005,51210 Kč551,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9003,96579 Kč3 569,21 Kč
1 8003,65910 Kč6 586,38 Kč
2 7003,50419 Kč9 461,31 Kč
4 5003,33146 Kč14 991,57 Kč
6 3003,22992 Kč20 348,50 Kč
9 0003,13182 Kč28 186,38 Kč
Manufacturers Standard Package
Unit Price without VAT:13,35000 Kč
Unit Price with VAT:16,15350 Kč