
EEE-FK1C471GP | |
|---|---|
DigiKey Part Number | PCE4315TR-ND - Tape & Reel (TR) PCE4315CT-ND - Cut Tape (CT) PCE4315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C471GP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C471GP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1C471AP | Panasonic Industry | 7 446 | PCE4405CT-ND | 22,11000 Kč | Direct |
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | 27,11000 Kč | Parametric Equivalent |
| EMZA160ARA471MHA0G | Chemi-Con | 8 768 | 565-EMZA160ARA471MHA0GCT-ND | 26,49000 Kč | Direct |
| AFK477M16F24T-F | Cornell Dubilier Knowles | 693 | 338-2207-1-ND | 39,83000 Kč | Similar |
| EMVY160ARA471MHA0G | Chemi-Con | 2 339 | 565-EMVY160ARA471MHA0GCT-ND | 16,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,78000 Kč | 23,78 Kč |
| 10 | 15,09900 Kč | 150,99 Kč |
| 50 | 11,50380 Kč | 575,19 Kč |
| 100 | 10,36520 Kč | 1 036,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,24752 Kč | 4 123,76 Kč |
| 1 000 | 7,64020 Kč | 7 640,20 Kč |
| 1 500 | 7,33363 Kč | 11 000,44 Kč |
| 2 500 | 6,99185 Kč | 17 479,62 Kč |
| 3 500 | 6,79097 Kč | 23 768,40 Kč |
| 5 000 | 6,59684 Kč | 32 984,20 Kč |
| Unit Price without VAT: | 23,78000 Kč |
|---|---|
| Unit Price with VAT: | 28,77380 Kč |

