
EEE-FK1C471AP | |
|---|---|
DigiKey Part Number | PCE4405TR-ND - Tape & Reel (TR) PCE4405CT-ND - Cut Tape (CT) PCE4405DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FK1C471AP |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FK1C471AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 390 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FT1E471AP | Panasonic Industry | 10 061 | PCE5010CT-ND | 1,03000 Kč | Upgrade |
| EEE-FT1E471GP | Panasonic Industry | 5 | PCE5116CT-ND | 1,11000 Kč | Upgrade |
| EMZJ160ARA471MHA0G | Chemi-Con | 187 | 565-EMZJ160ARA471MHA0GCT-ND | 1,06000 Kč | Direct |
| 16TLV470M8X10.5 | Rubycon | 5 668 | 1189-2089-1-ND | 0,81000 Kč | Upgrade |
| 10SEV470M8X10.5 | Rubycon | 385 | 1189-10SEV470M8X10.5CT-ND | 0,87000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 14,01500 Kč | 140,15 Kč |
| 50 | 10,64040 Kč | 532,02 Kč |
| 100 | 9,57270 Kč | 957,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,59266 Kč | 3 796,33 Kč |
| 1 000 | 7,02392 Kč | 7 023,92 Kč |
| 1 500 | 6,73688 Kč | 10 105,32 Kč |
| 2 500 | 6,41674 Kč | 16 041,85 Kč |
| 3 500 | 6,22853 Kč | 21 799,85 Kč |
| 5 000 | 6,04668 Kč | 30 233,40 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

