
EEE-FC1V330AP | |
|---|---|
DigiKey Part Number | PCE4368TR-ND - Tape & Reel (TR) PCE4368CT-ND - Cut Tape (CT) PCE4368DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1V330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1V330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 172.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 230 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 400 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H330P | Panasonic Industry | 6 464 | PCE3813CT-ND | 0,62000 Kč | Upgrade |
| EEE-HD1V330AP | Panasonic Industry | 723 | PCE4965CT-ND | 0,76000 Kč | Similar |
| EEE-HDV330XAP | Panasonic Industry | 1 040 | PCE4966CT-ND | 0,60000 Kč | Similar |
| EEE-FC1V330P | Panasonic Industry | 63 382 | PCE4028CT-ND | 0,62000 Kč | Parametric Equivalent |
| EEE-HA1H330UP | Panasonic Industry | 1 969 | PCE4217CT-ND | 0,54000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,39400 Kč | 103,94 Kč |
| 50 | 7,80700 Kč | 390,35 Kč |
| 100 | 6,98600 Kč | 698,60 Kč |
| 500 | 5,57076 Kč | 2 785,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,03049 Kč | 5 030,49 Kč |
| 2 000 | 4,66607 Kč | 9 332,14 Kč |
| 3 000 | 4,48216 Kč | 13 446,48 Kč |
| 5 000 | 4,27712 Kč | 21 385,60 Kč |
| 7 000 | 4,15658 Kč | 29 096,06 Kč |
| 10 000 | 4,04016 Kč | 40 401,60 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

