
EEE-HD1V330AP | |
|---|---|
DigiKey Part Number | PCE4965TR-ND - Tape & Reel (TR) PCE4965CT-ND - Cut Tape (CT) PCE4965DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HD1V330AP |
Description | CAP ALUM 33UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HD1V330AP Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 53 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 90.1 mA @ 10 kHz |
Part Status Active | Impedance 2 Ohms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.244" (6.20mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FC1V330AP | Panasonic Industry | 1 472 | PCE4368CT-ND | 16,59000 Kč | Similar |
| EEE-FC1V330P | Panasonic Industry | 63 382 | PCE4028CT-ND | 15,33000 Kč | Similar |
| EEE-HDV330XAP | Panasonic Industry | 1 040 | PCE4966CT-ND | 14,91000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 50 | 8,96620 Kč | 448,31 Kč |
| 100 | 8,04220 Kč | 804,22 Kč |
| 500 | 6,44890 Kč | 3 224,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,83786 Kč | 5 837,86 Kč |
| 2 000 | 5,42820 Kč | 10 856,40 Kč |
| 3 000 | 5,22143 Kč | 15 664,29 Kč |
| 5 000 | 4,99089 Kč | 24 954,45 Kč |
| 7 000 | 4,85546 Kč | 33 988,22 Kč |
| 10 000 | 4,72459 Kč | 47 245,90 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

