
EEE-FC1H2R2R | |
|---|---|
DigiKey Part Number | PCE4017TR-ND - Tape & Reel (TR) PCE4017CT-ND - Cut Tape (CT) PCE4017DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1H2R2R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 30 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 5 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.213" (5.40mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H2R2AR | Panasonic Industry | 3 706 | PCE4762CT-ND | 8,19000 Kč | Upgrade |
| EEE-HB1H2R2R | Panasonic Industry | 1 298 | PCE4145CT-ND | 7,35000 Kč | Upgrade |
| EEE-HD1H2R2R | Panasonic Industry | 26 038 | PCE4973CT-ND | 8,61000 Kč | Similar |
| EEE-HA1H2R2AR | Panasonic Industry | 1 177 | PCE4672CT-ND | 7,77000 Kč | Parametric Equivalent |
| EEE-HA1H2R2R | Panasonic Industry | 509 | PCE4215CT-ND | 7,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,59900 Kč | 45,99 Kč |
| 50 | 3,35960 Kč | 167,98 Kč |
| 100 | 2,96700 Kč | 296,70 Kč |
| 500 | 2,28584 Kč | 1 142,92 Kč |
| 1 000 | 2,07040 Kč | 2 070,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,85623 Kč | 3 712,46 Kč |
| 4 000 | 1,70982 Kč | 6 839,28 Kč |
| 6 000 | 1,63589 Kč | 9 815,34 Kč |
| 10 000 | 1,55341 Kč | 15 534,10 Kč |
| 14 000 | 1,50496 Kč | 21 069,44 Kč |
| 20 000 | 1,45812 Kč | 29 162,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

