
EEE-HA1H2R2AR | |
|---|---|
DigiKey Part Number | PCE4672TR-ND - Tape & Reel (TR) PCE4672CT-ND - Cut Tape (CT) PCE4672DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H2R2AR |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H2R2AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H2R2AR | Panasonic Industry | 3 706 | PCE4762CT-ND | 8,19000 Kč | Similar |
| EEE-HB1H2R2R | Panasonic Industry | 1 298 | PCE4145CT-ND | 7,35000 Kč | Similar |
| EEE-HC1H2R2R | Panasonic Industry | 2 362 | P19735CT-ND | 8,40000 Kč | Similar |
| EEE-HD1H2R2R | Panasonic Industry | 26 038 | PCE4973CT-ND | 8,61000 Kč | Similar |
| EEE-FC1H2R2R | Panasonic Industry | 13 666 | PCE4017CT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,80900 Kč | 48,09 Kč |
| 50 | 3,51500 Kč | 175,75 Kč |
| 100 | 3,10560 Kč | 310,56 Kč |
| 500 | 2,39588 Kč | 1 197,94 Kč |
| 1 000 | 2,17182 Kč | 2 171,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94883 Kč | 3 897,66 Kč |
| 4 000 | 1,79659 Kč | 7 186,36 Kč |
| 6 000 | 1,71970 Kč | 10 318,20 Kč |
| 10 000 | 1,63400 Kč | 16 340,00 Kč |
| 14 000 | 1,58361 Kč | 22 170,54 Kč |
| 20 000 | 1,53492 Kč | 30 698,40 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

