
EEE-HA1H2R2R | |
|---|---|
DigiKey Part Number | PCE4215TR-ND - Tape & Reel (TR) PCE4215CT-ND - Cut Tape (CT) PCE4215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HA1H2R2R |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HA1H2R2R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 27.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HB1H2R2AR | Panasonic Industry | 3 706 | PCE4762CT-ND | 8,19000 Kč | Similar |
| EEE-HB1H2R2R | Panasonic Industry | 1 298 | PCE4145CT-ND | 7,35000 Kč | Similar |
| EEE-HC1H2R2R | Panasonic Industry | 2 362 | P19735CT-ND | 8,40000 Kč | Similar |
| EEE-HD1H2R2R | Panasonic Industry | 26 038 | PCE4973CT-ND | 8,61000 Kč | Similar |
| EEE-FC1H2R2R | Panasonic Industry | 13 666 | PCE4017CT-ND | 7,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 50 | 3,17480 Kč | 158,74 Kč |
| 100 | 2,80110 Kč | 280,11 Kč |
| 500 | 2,15314 Kč | 1 076,57 Kč |
| 1 000 | 1,94819 Kč | 1 948,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,74494 Kč | 3 489,88 Kč |
| 4 000 | 1,60561 Kč | 6 422,44 Kč |
| 6 000 | 1,53523 Kč | 9 211,38 Kč |
| 10 000 | 1,45678 Kč | 14 567,80 Kč |
| 14 000 | 1,41066 Kč | 19 749,24 Kč |
| 20 000 | 1,36608 Kč | 27 321,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

