
EEE-1JA101P | |
|---|---|
DigiKey Part Number | PCE3942TR-ND - Tape & Reel (TR) PCE3942CT-ND - Cut Tape (CT) PCE3942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1JA101P |
Description | CAP ALUM 100UF 20% 63V SMD |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1JA101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 60 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 102 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1J101P | Panasonic Industry | 39 343 | PCE3819CT-ND | 21,84000 Kč | Direct |
| EEE-TG1J101UP | Panasonic Industry | 22 938 | PCE4086CT-ND | 26,46000 Kč | Direct |
| EEE-FN1J101P | Panasonic Industry | 902 | 10-EEE-FN1J101PCT-ND | 22,05000 Kč | MFR Recommended |
| 107SML063M | CORNELL DUBILIER KNOWLES | 8 986 | 1572-1308-1-ND | 41,79000 Kč | Direct |
| 63SEV100M10X10.5 | Rubycon | 838 | 1189-2501-1-ND | 23,73000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 50 | 8,26900 Kč | 413,45 Kč |
| 100 | 7,40600 Kč | 740,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,81056 Kč | 2 905,28 Kč |
| 1 000 | 5,35050 Kč | 5 350,50 Kč |
| 1 500 | 5,11819 Kč | 7 677,29 Kč |
| 2 500 | 4,85910 Kč | 12 147,75 Kč |
| 3 500 | 4,70679 Kč | 16 473,76 Kč |
| 5 000 | 4,55963 Kč | 22 798,15 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

