
EEE-1EA101P | |
|---|---|
DigiKey Part Number | PCE3896TR-ND - Tape & Reel (TR) PCE3896CT-ND - Cut Tape (CT) PCE3896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1EA101P |
Description | CAP ALUM 100UF 20% 25V SMD |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1EA101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 180 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 306 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1H101GP | Panasonic Industry | 25 542 | PCE4323CT-ND | 21,84000 Kč | Direct |
| EEE-FK1V101AP | Panasonic Industry | 1 414 | PCE4426CT-ND | 22,26000 Kč | Direct |
| EEE-FK1V101GP | Panasonic Industry | 1 720 | PCE4320CT-ND | 21,84000 Kč | Direct |
| EEE-TC1E101P | Panasonic Industry | 3 668 | PCE5130CT-ND | 24,99000 Kč | Direct |
| EEE-TG1E101P | Panasonic Industry | 881 | PCE4058CT-ND | 24,78000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,05000 Kč | 90,50 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,03690 Kč | 603,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,69768 Kč | 2 348,84 Kč |
| 1 000 | 4,31005 Kč | 4 310,05 Kč |
| 1 500 | 4,11421 Kč | 6 171,31 Kč |
| 2 500 | 3,89580 Kč | 9 739,50 Kč |
| 3 500 | 3,76740 Kč | 13 185,90 Kč |
| 5 000 | 3,64336 Kč | 18 216,80 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

