
EEE-1CA471P | |
|---|---|
DigiKey Part Number | PCE3891TR-ND - Tape & Reel (TR) PCE3891CT-ND - Cut Tape (CT) PCE3891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA471P |
Description | CAP ALUM 470UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA471P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 714 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.402" (10.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E471AP | Panasonic Industry | 8 962 | PCE4418CT-ND | 22,52000 Kč | Direct |
| EEE-FK1E471GP | Panasonic Industry | 28 954 | PCE4319CT-ND | 24,40000 Kč | Direct |
| EEE-TC1C471P | Panasonic Industry | 0 | PCE5129CT-ND | 27,74000 Kč | Direct |
| EEE-TP1C471AP | Panasonic Industry | 804 | PCE4928CT-ND | 32,74000 Kč | Direct |
| EEE-FN1V471UP | Panasonic Industry | 6 629 | 10-EEE-FN1V471UPCT-ND | 24,40000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,15700 Kč | 101,57 Kč |
| 50 | 7,61640 Kč | 380,82 Kč |
| 100 | 6,81560 Kč | 681,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,33108 Kč | 2 665,54 Kč |
| 1 000 | 4,90209 Kč | 4 902,09 Kč |
| 1 500 | 4,68567 Kč | 7 028,51 Kč |
| 2 500 | 4,44422 Kč | 11 110,55 Kč |
| 3 500 | 4,30225 Kč | 15 057,88 Kč |
| 5 000 | 4,16505 Kč | 20 825,25 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

