
EEE-1CA101P | |
|---|---|
DigiKey Part Number | PCE3879TR-ND - Tape & Reel (TR) PCE3879CT-ND - Cut Tape (CT) PCE3879DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-1CA101P |
Description | CAP ALUM 100UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-1CA101P Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 340 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.244" (6.20mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK1E101AP | Panasonic Industry | 605 | PCE4414CT-ND | 18,27000 Kč | Direct |
| EEE-FK1E101P | Panasonic Industry | 0 | PCE3796CT-ND | 15,33000 Kč | MFR Recommended |
| EEE-1EA101UP | Panasonic Industry | 588 | PCE3897CT-ND | 11,97000 Kč | Upgrade |
| EEE-FP1E101AP | Panasonic Industry | 479 | PCE4545CT-ND | 19,74000 Kč | Upgrade |
| EEE-HBE101UAP | Panasonic Industry | 0 | PCE4790CT-ND | 19,32000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 4,89250 Kč | 489,25 Kč |
| 500 | 3,84432 Kč | 1 922,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,44934 Kč | 3 449,34 Kč |
| 2 000 | 3,17931 Kč | 6 358,62 Kč |
| 3 000 | 3,04296 Kč | 9 128,88 Kč |
| 5 000 | 2,89096 Kč | 14 454,80 Kč |
| 7 000 | 2,80164 Kč | 19 611,48 Kč |
| 10 000 | 2,71529 Kč | 27 152,90 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

