
EEE-0JA470AR | |
|---|---|
DigiKey Part Number | PCE4563TR-ND - Tape & Reel (TR) PCE4563CT-ND - Cut Tape (CT) PCE4563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-0JA470AR |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-0JA470AR Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Part Status Not For New Designs | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.213" (5.40mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FN1E470R | Panasonic Industry | 53 | 10-EEE-FN1E470RCT-ND | 11,13000 Kč | MFR Recommended |
| EEE-FP0J470AR | Panasonic Industry | 8 579 | PCE4511CT-ND | 12,18000 Kč | Upgrade |
| EEE-FPC470UAR | Panasonic Industry | 1 906 | PCE4531CT-ND | 12,60000 Kč | Upgrade |
| EEE-HB0J470AR | Panasonic Industry | 1 853 | PCE4737CT-ND | 9,24000 Kč | Upgrade |
| EEE-HB0J470R | Panasonic Industry | 2 407 | PCE4135CT-ND | 8,40000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 50 | 3,63260 Kč | 181,63 Kč |
| 100 | 3,20850 Kč | 320,85 Kč |
| 500 | 2,47986 Kč | 1 239,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,20815 Kč | 2 208,15 Kč |
| 2 000 | 2,01970 Kč | 4 039,40 Kč |
| 3 000 | 1,92454 Kč | 5 773,62 Kč |
| 5 000 | 1,81843 Kč | 9 092,15 Kč |
| 7 000 | 1,75603 Kč | 12 292,21 Kč |
| 10 000 | 1,69571 Kč | 16 957,10 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

