
EEE-HB0J470R | |
|---|---|
DigiKey Part Number | PCE4135TR-ND - Tape & Reel (TR) PCE4135CT-ND - Cut Tape (CT) PCE4135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-HB0J470R |
Description | CAP ALUM 47UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-HB0J470R Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 78.2 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.228" (5.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HA0J470AR | Panasonic Industry | 7 289 | PCE4649CT-ND | 8,82000 Kč | Direct |
| EEE-FK0J470R | Panasonic Industry | 40 120 | PCE3769CT-ND | 10,29000 Kč | Upgrade |
| EEE-FKC470UAR | Panasonic Industry | 6 067 | PCE4397CT-ND | 11,13000 Kč | Upgrade |
| EEE-FC0J470R | Panasonic Industry | 5 452 | PCE3987CT-ND | 9,45000 Kč | Similar |
| EEE-FT1E470AR | Panasonic Industry | 11 671 | PCE5005CT-ND | 12,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,75860 Kč | 187,93 Kč |
| 100 | 3,32400 Kč | 332,40 Kč |
| 500 | 2,57184 Kč | 1 285,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,29130 Kč | 2 291,30 Kč |
| 2 000 | 2,09718 Kč | 4 194,36 Kč |
| 3 000 | 1,99915 Kč | 5 997,45 Kč |
| 5 000 | 1,88978 Kč | 9 448,90 Kč |
| 7 000 | 1,82551 Kč | 12 778,57 Kč |
| 10 000 | 1,76335 Kč | 17 633,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

