
ECQ-E2103KF | |
|---|---|
DigiKey Part Number | EF2103-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2103KF |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2103KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.169" W (10.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.331" (8.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3103K000 | TDK | 98 | 495-2527-ND | 0,98000 Kč | Similar |
| BFC237141103 | Vishay Beyschlag/Draloric/BC Components | 728 | 56-BFC237141103-ND | 5,48000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,53600 Kč | 45,36 Kč |
| 50 | 3,33860 Kč | 166,93 Kč |
| 100 | 2,97120 Kč | 297,12 Kč |
| 500 | 2,34884 Kč | 1 174,42 Kč |
| 1 000 | 2,15712 Kč | 2 157,12 Kč |
| 3 000 | 1,92041 Kč | 5 761,23 Kč |
| 5 000 | 1,83292 Kč | 9 164,60 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

