10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529C3103K000

DigiKey Part Number
495-2527-ND
Manufacturer
Manufacturer Product Number
B32529C3103K000
Description
CAP FILM 10000PF 10% 250VDC RAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529C3103K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.287" L x 0.098" W (7.30mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C3103J000TDK24 593495-1180-ND6,72000 KčUpgrade
B32529C6103JTDK4 730495-1224-ND9,66000 KčUpgrade
B32529C6103J289TDK10 790495-2566-1-ND7,77000 KčUpgrade
B32529C6103KTDK9 601495-2567-ND9,45000 KčUpgrade
B32529C3103K189TDK12 303495-2528-1-ND6,93000 KčParametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,75900 Kč37,59 Kč
502,73820 Kč136,91 Kč
1002,42950 Kč242,95 Kč
5001,90830 Kč954,15 Kč
2 0001,61538 Kč3 230,76 Kč
4 0001,50661 Kč6 026,44 Kč
6 0001,45215 Kč8 712,90 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč