


ECH-U1H102JX5 | |
|---|---|
DigiKey Part Number | PCF1328TR-ND - Tape & Reel (TR) PCF1328CT-ND - Cut Tape (CT) PCF1328DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H102JX5 |
Description | CAP FILM 1000PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H102JX5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.10mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H102GB5 | Panasonic Industry | 4 773 | PCF1101CT-ND | 0,82000 Kč | Upgrade |
| ECH-U1H102GX5 | Panasonic Industry | 17 608 | PCF1296CT-ND | 0,47000 Kč | Upgrade |
| ECH-U1H102JB5 | Panasonic Industry | 2 195 | PCF1012CT-ND | 0,66000 Kč | Parametric Equivalent |
| FCP0805H102J-J1 | Cornell Dubilier Knowles | 2 209 | 338-4078-1-ND | 0,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,25360 Kč | 262,68 Kč |
| 100 | 4,71830 Kč | 471,83 Kč |
| 500 | 3,81660 Kč | 1 908,30 Kč |
| 1 000 | 3,53837 Kč | 3 538,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,16391 Kč | 9 491,73 Kč |
| 6 000 | 2,99743 Kč | 17 984,58 Kč |
| 9 000 | 2,91406 Kč | 26 226,54 Kč |
| 15 000 | 2,82166 Kč | 42 324,90 Kč |
| 21 000 | 2,76763 Kč | 58 120,23 Kč |
| 30 000 | 2,71564 Kč | 81 469,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

