
ECH-U1H102GB5 | |
|---|---|
DigiKey Part Number | PCF1101TR-ND - Tape & Reel (TR) PCF1101CT-ND - Cut Tape (CT) PCF1101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH-U1H102GB5 |
Description | CAP FILM 1000PF 2% 50VDC 0805 |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 30V 50V Polyphenylene Sulfide (PPS), Metallized - Stacked 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ECH-U1H102GB5 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±2% | Termination Solder Pads |
Voltage Rating - AC 30V | Applications General Purpose |
Voltage Rating - DC 50V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H102GX5 | Panasonic Industry | 17 608 | PCF1296CT-ND | 11,55000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 50 | 10,12100 Kč | 506,05 Kč |
| 100 | 9,22440 Kč | 922,44 Kč |
| 500 | 7,71004 Kč | 3 855,02 Kč |
| 1 000 | 7,24158 Kč | 7 241,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,66330 Kč | 19 989,90 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

