
FCP0805H102J-J1 | |
|---|---|
DigiKey Part Number | 338-4078-2-ND - Tape & Reel (TR) 338-4078-1-ND - Cut Tape (CT) 338-4078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H102J-J1 |
Description | CAP FILM 1000PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H102JB5 | Panasonic Industry | 2 195 | PCF1012CT-ND | 16,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,62000 Kč | 126,20 Kč |
| 50 | 9,78080 Kč | 489,04 Kč |
| 100 | 8,90530 Kč | 890,53 Kč |
| 500 | 7,42868 Kč | 3 714,34 Kč |
| 1 000 | 6,97197 Kč | 6 971,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,77829 Kč | 20 334,87 Kč |
| 6 000 | 6,49087 Kč | 38 945,22 Kč |
| 9 000 | 6,34690 Kč | 57 122,10 Kč |
| 15 000 | 6,18731 Kč | 92 809,65 Kč |
| 21 000 | 6,09400 Kč | 127 974,00 Kč |
| 30 000 | 6,00421 Kč | 180 126,30 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

