
ECE-A1VKS470Q | |
|---|---|
DigiKey Part Number | 10-ECE-A1VKS470QCT-ND - Cut Tape (CT) 10-ECE-A1VKS470QTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECE-A1VKS470Q |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECE-A1VKS470Q Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VM470B | Panasonic Industry | 10 100 | 10-ECA-1VM470BCT-ND | 5,25000 Kč | Similar |
| ECA-1VM470I | Panasonic Industry | 4 309 | 10-ECA-1VM470ICT-ND | 5,25000 Kč | Similar |
| ECE-A1VKA470 | Panasonic Industry | 1 805 | P836-ND | 10,29000 Kč | Similar |
| SK470M035ST | Cornell Dubilier Knowles | 15 271 | 338-1676-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,95000 Kč | 69,50 Kč |
| 50 | 5,14880 Kč | 257,44 Kč |
| 100 | 4,57550 Kč | 457,55 Kč |
| 500 | 3,58604 Kč | 1 793,02 Kč |
| 1 000 | 3,27359 Kč | 3 273,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,95841 Kč | 5 916,82 Kč |
| 4 000 | 2,74633 Kč | 10 985,32 Kč |
| 6 000 | 2,63931 Kč | 15 835,86 Kč |
| 10 000 | 2,51997 Kč | 25 199,70 Kč |
| 14 000 | 2,44985 Kč | 34 297,90 Kč |
| 20 000 | 2,38208 Kč | 47 641,60 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

