47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECE-A1VKA470

DigiKey Part Number
P836-ND
Manufacturer
Manufacturer Product Number
ECE-A1VKA470
Description
CAP ALUM 47UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECE-A1VKA470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
85 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
144.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.276" (7.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEA-GA1V470Panasonic Industry102P14497-ND11,55000 KčDirect
ECE-A1VKS470IPanasonic Industry1 00010-ECE-A1VKS470ICT-ND11,13000 KčSimilar
ECE-A1VKS470QPanasonic Industry510-ECE-A1VKS470QCT-ND11,13000 KčSimilar
In-Stock: 1 805
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
106,40400 Kč64,04 Kč
504,72460 Kč236,23 Kč
2003,75340 Kč750,68 Kč
6003,19800 Kč1 918,80 Kč
1 0002,98991 Kč2 989,91 Kč
2 6002,66893 Kč6 939,22 Kč
5 0002,49196 Kč12 459,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč