


ECA-1VM470B | |
|---|---|
DigiKey Part Number | 10-ECA-1VM470BCT-ND - Cut Tape (CT) 10-ECA-1VM470BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1VM470B |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1VM470B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 130 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 221 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECE-A1VKS470I | Panasonic Industry | 1 000 | 10-ECE-A1VKS470ICT-ND | 3,36000 Kč | Similar |
| ECE-A1VKS470Q | Panasonic Industry | 5 | 10-ECE-A1VKS470QCT-ND | 3,36000 Kč | Similar |
| UVR1V470MDD1TA | Nichicon | 698 | 493-5930-1-ND | 1,71000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 50 | 2,32660 Kč | 116,33 Kč |
| 100 | 2,04310 Kč | 204,31 Kč |
| 500 | 1,55176 Kč | 775,88 Kč |
| 1 000 | 1,39595 Kč | 1 395,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,24298 Kč | 2 485,96 Kč |
| 4 000 | 1,13704 Kč | 4 548,16 Kč |
| 6 000 | 1,08357 Kč | 6 501,42 Kč |
| 10 000 | 1,02388 Kč | 10 238,80 Kč |
| 14 000 | 0,98878 Kč | 13 842,92 Kč |
| 20 000 | 0,95487 Kč | 19 097,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

