2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
ECA-1VM222

ECA-1VM222

DigiKey Part Number
P5170-ND
Manufacturer
Manufacturer Product Number
ECA-1VM222
Description
CAP ALUM 2200UF 20% 35V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VM222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.25 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.125 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-1VM222BPanasonic Industry1 097P19550CT-ND39,06000 KčParametric Equivalent
35ZLQ2200MEFC16X25Rubycon5081189-3670-ND47,25000 KčDirect
EKMQ350ELL222ML25SChemi-Con366565-EKMQ350ELL222ML25S-ND78,95000 KčDirect
EKYA350ELL222ML25SChemi-Con274565-EKYA350ELL222ML25S-ND65,09000 KčDirect
EKZH350ELL222ML25SChemi-Con556565-3560-ND67,61000 KčDirect
In-Stock: 15 787
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1025,00900 Kč250,09 Kč
5019,43580 Kč971,79 Kč
10017,67610 Kč1 767,61 Kč
50014,64568 Kč7 322,84 Kč
1 00013,69175 Kč13 691,75 Kč
2 50012,67389 Kč31 684,72 Kč
5 00012,05407 Kč60 270,35 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč