
ECA-1JM471B | |
|---|---|
DigiKey Part Number | 10-ECA-1JM471BCT-ND - Cut Tape (CT) 10-ECA-1JM471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECA-1JM471B |
Description | CAP ALUM 470UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECA-1JM471B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1275 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1JM471 | Panasonic Industry | 883 | P5196-ND | 26,90000 Kč | Parametric Equivalent |
| 63PX470MEFC12.5X20 | Rubycon | 1 064 | 1189-1478-ND | 25,24000 Kč | Upgrade |
| SK471M063ST | Cornell Dubilier Knowles | 3 568 | 338-2392-ND | 66,32000 Kč | Similar |
| URS1J471MHD | Nichicon | 761 | 493-17203-ND | 29,41000 Kč | Similar |
| 477CKS063M | CORNELL DUBILIER KNOWLES | 5 214 | 477CKS063M-ND | 37,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 17,58100 Kč | 175,81 Kč |
| 50 | 13,46840 Kč | 673,42 Kč |
| 100 | 12,16710 Kč | 1 216,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,74452 Kč | 4 872,26 Kč |
| 1 000 | 9,05170 Kč | 9 051,70 Kč |
| 1 500 | 8,70203 Kč | 13 053,05 Kč |
| 2 500 | 8,31225 Kč | 20 780,62 Kč |
| 3 500 | 8,08311 Kč | 28 290,88 Kč |
| 5 000 | 7,86181 Kč | 39 309,05 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |

