
DS441405-BA | |
|---|---|
DigiKey Part Number | P9659-ND |
Manufacturer | |
Manufacturer Product Number | DS441405-BA |
Description | CAP FILM 4UF 10% 440VAC CHAS MT |
Customer Reference | |
Datasheet | Datasheet |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Panasonic Industry | Operating Temperature -25°C ~ 70°C |
Series | Applications Motor Run |
Packaging Bulk | Size / Dimension 1.957" L x 0.945" W (49.70mm x 24.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 1.378" (35.00mm) |
Capacitance 4µF | Mounting Type Chassis Mount |
Tolerance ±10% | Package / Case Rectangular Box |
Voltage Rating - AC 440V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,75000 Kč | 175,75 Kč |
| 10 | 131,61500 Kč | 1 316,15 Kč |
| 50 | 114,05280 Kč | 5 702,64 Kč |
| 100 | 108,61220 Kč | 10 861,22 Kč |
| 500 | 99,40412 Kč | 49 702,06 Kč |
| 1 000 | 96,55153 Kč | 96 551,53 Kč |
| Unit Price without VAT: | 175,75000 Kč |
|---|---|
| Unit Price with VAT: | 212,65750 Kč |



